
1143000000 | |
|---|---|
DigiKey Part Number | 1143000000-ND |
Manufacturer | |
Manufacturer Product Number | 1143000000 |
Description | TERM BLK 3POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Screw | |
Current - IEC | 20 A | |
Voltage - IEC | 250 V | |
Current - UL | 19 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Disconnect Point | |
Housing Color | Beige | |
Length | 3.543" (90.00mm) | |
Height (Max) | 1.772" (45.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 7,63600 € | 76,36 € |
| 25 | 6,76480 € | 169,12 € |
| 50 | 6,23960 € | 311,98 € |
| 100 | 5,81500 € | 581,50 € |
| 250 | 5,38380 € | 1.345,95 € |
| 500 | 5,13722 € | 2.568,61 € |
| 1.000 | 4,94499 € | 4.944,99 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |




















