
1132260000 | |
|---|---|
DigiKey Part Number | 1132260000-ND |
Manufacturer | |
Manufacturer Product Number | 1132260000 |
Description | SSS RELAIS 5V/230V 1AAC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 2.5 ~ 6VDC | |
Voltage - Load | 24 V ~ 230 V | |
Load Current | 1 A | |
Termination Style | Plug In | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 31,87950 € | 637,59 € |
| Unit Price without VAT: | 31,87950 € |
|---|---|
| Unit Price with VAT: | 37,93661 € |











