Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1127280000

DigiKey Part Number
1127280000-ND
Manufacturer
Manufacturer Product Number
1127280000
Description
SSR RELAY SPST-NO 2A 3-33V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12VDC
Mfr
Voltage - Load
3 V ~ 33 V
Series
Load Current
2 A
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cULus, DNV, UKCA
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,98000 €40,98 €
1036,49700 €364,97 €
3034,53033 €1.035,91 €
5033,65180 €1.682,59 €
10032,49450 €3.249,45 €
25031,02464 €7.756,16 €
Manufacturers Standard Package
Unit Price without VAT:40,98000 €
Unit Price with VAT:48,76620 €