Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1127140000

DigiKey Part Number
1127140000-ND
Manufacturer
Manufacturer Product Number
1127140000
Description
SSR RELAY SPST-NO 2A 3-33V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
5VDC
Mfr
Voltage - Load
3 V ~ 33 V
Series
Load Current
2 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cULus, DNV, UKCA
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,91000 €40,91 €
1036,42600 €364,26 €
3034,46300 €1.033,89 €
5033,58640 €1.679,32 €
10032,43120 €3.243,12 €
25030,96424 €7.741,06 €
Manufacturers Standard Package
Unit Price without VAT:40,91000 €
Unit Price with VAT:48,68290 €