
1126880000 | |
|---|---|
DigiKey Part Number | 281-1126880000-ND |
Manufacturer | |
Manufacturer Product Number | 1126880000 |
Description | RS ELCO 90/90LM Z |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - ELCO, Left 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male - ELCO, Left | |
Control Side Cable Retainer | - | |
Positions / Poles | 90 | |
Features | - | |
Voltage - Rated | 150VAC, 200VDC | |
Current Rating (Per Contact) | 500 mA | |
Operating Temperature | -25°C ~ 50°C | |
Length | 9.528" (242.01mm) | |
Width | 3.386" (86.00mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,11000 € | 72,11 € |
| Unit Price without VAT: | 72,11000 € |
|---|---|
| Unit Price with VAT: | 85,81090 € |









