
1124250000 | |
|---|---|
DigiKey Part Number | 1124250000-ND |
Manufacturer | |
Manufacturer Product Number | 1124250000 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 630 V |
Manufacturer Weidmüller | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Features Mating and Mounting Flange |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.120" (3.05mm) |
Mounting Type Through Hole | Insulation Height 0.330" (8.38mm) |
Current - IEC 29A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 3,77500 € | 37,75 € |
| 30 | 3,23567 € | 97,07 € |
| 60 | 2,96633 € | 177,98 € |
| 120 | 2,74633 € | 329,56 € |
| 270 | 2,54337 € | 686,71 € |
| 510 | 2,41857 € | 1.233,47 € |
| 1.020 | 2,31073 € | 2.356,94 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |









