
1123220000 | |
|---|---|
DigiKey Part Number | 1123220000-ND |
Manufacturer | |
Manufacturer Product Number | 1123220000 |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Weidmüller | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | For Use With/Related Products TERMSERIES |
Part Status Active | Features Diode, Lighted Indicator |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,50100 € | 75,01 € |
| Unit Price without VAT: | 7,50100 € |
|---|---|
| Unit Price with VAT: | 8,92619 € |

