Image for 1122680000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1122680000

DigiKey Part Number
1122680000-ND
Manufacturer
Manufacturer Product Number
1122680000
Description
TERM BLOCK PLUG 3POS 7.62MM
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
Weidmüller
Pitch
0.300" (7.62mm)
Series
Plug Wire Entry
180°
Packaging
Bulk
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Type
Plug, Male Pins
Color
Orange
Number of Positions
3
Insulation Height
0.744" (18.90mm)
Positions Per Level
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.