1120600000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1120600000
RockStar ModuPlug sample Box Handling

1120600000

DigiKey Part Number
1120600000-ND
Manufacturer
Manufacturer Product Number
1120600000
Description
INSERT FEMALE 1POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
1
Size
-
Termination Style
Crimp
Voltage Rating
3000V
Current Rating (Amps)
550A
Contact Type
-
Operating Temperature
-50°C ~ 120°C
Color
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,81000 €81,81 €
Manufacturers Standard Package
Unit Price without VAT:81,81000 €
Unit Price with VAT:97,35390 €