
1119730200 | |
|---|---|
DigiKey Part Number | 281-8043-ND |
Manufacturer | |
Manufacturer Product Number | 1119730200 |
Description | CABLE MOD 8P4C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 65.62' (20.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 € | 220,90 € |
| 2 | 210,11000 € | 420,22 € |
| 3 | 204,00000 € | 612,00 € |
| 5 | 196,51400 € | 982,57 € |
| 7 | 191,70714 € | 1.341,95 € |
| 10 | 186,71400 € | 1.867,14 € |
| 25 | 174,36160 € | 4.359,04 € |
| 50 | 165,44960 € | 8.272,48 € |
| Unit Price without VAT: | 220,90000 € |
|---|---|
| Unit Price with VAT: | 262,87100 € |

