
1111270000 | |
|---|---|
DigiKey Part Number | 1111270000-ND |
Manufacturer | |
Manufacturer Product Number | 1111270000 |
Description | LABEL ID/RATINGS 1.77"X0.59" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) 1.77" L x 0.59" W (45.0mm x 15.0mm) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Weidmüller | Length 1.772" (45.01mm) |
Packaging Bulk | Width 0.591" (15.01mm) |
Part Status Active | Material - Body Polyamide (PA) |
Label Type Die Cut | Material Plastic |
Applications Machinery | Label Size 1.77" L x 0.59" W (45.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64900 € | 6,49 € |
| 40 | 0,58900 € | 23,56 € |
| 80 | 0,56075 € | 44,86 € |
| 120 | 0,54483 € | 65,38 € |
| 280 | 0,51321 € | 143,70 € |
| 520 | 0,49125 € | 255,45 € |
| 1.000 | 0,46910 € | 469,10 € |
| 2.520 | 0,43948 € | 1.107,49 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

