


1104440000 | |
|---|---|
DigiKey Part Number | 281-2800-ND |
Manufacturer | |
Manufacturer Product Number | 1104440000 |
Description | CH20M45 HINGED COVER CLEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Cover, Lid 3.379" L x 1.772" W x 0.236" H (85.83mm x 45.00mm x 6.00mm) Clear |
Datasheet | Datasheet |
Category | Type Cover, Lid |
Manufacturer Weidmüller | For Use With/Related Products CH20M Housing System |
Series | Size / Dimension 3.379" L x 1.772" W x 0.236" H (85.83mm x 45.00mm x 6.00mm) |
Packaging Box | Color Clear |
Part Status Active | Material Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3,34833 € | 100,45 € |
| Unit Price without VAT: | 3,34833 € |
|---|---|
| Unit Price with VAT: | 3,98451 € |


