
1101000000 | |
|---|---|
DigiKey Part Number | 281-1101000000-ND |
Manufacturer | |
Manufacturer Product Number | 1101000000 |
Description | TERM BLOCK HDR 4POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 40.5 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Header, Blade Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.449" (11.40mm) |
Current - IEC 57A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 4,52375 € | 217,14 € |
| Unit Price without VAT: | 4,52375 € |
|---|---|
| Unit Price with VAT: | 5,38326 € |

