
1083170000 | |
|---|---|
DigiKey Part Number | 281-1083170000-ND |
Manufacturer | |
Manufacturer Product Number | 1083170000 |
Description | CC 30/60 O4MM MC NE GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) Gray |
Datasheet | Datasheet |
Category | Applications Device Marker |
Manufacturer Weidmüller | Color - Background Gray |
Series | Length 1.181" (30.00mm) |
Packaging Bulk | Width 2.362" (60.00mm) |
Part Status Active | Location Not Noted |
Label Type Die Cut | Material - Body Polyamide (PA) |
Printer Name 2715590000, 2438520000, 2438510000 | For Use With/Related Products Ink Jet Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 0,63400 € | 19,02 € |
| Unit Price without VAT: | 0,63400 € |
|---|---|
| Unit Price with VAT: | 0,75446 € |

