


1082880000 | |
|---|---|
DigiKey Part Number | 1082880000-ND |
Manufacturer | |
Manufacturer Product Number | 1082880000 |
Description | CONN HOOD TOP ENTRY SZ8 M50 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M50 8 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M50 | |
Size / Dimension | 7.520" L x 2.283" W x 4.350" H (191.00mm x 58.00mm x 110.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,02000 € | 50,02 € |
| 10 | 42,51200 € | 425,12 € |
| 25 | 39,85240 € | 996,31 € |
| 50 | 37,95180 € | 1.897,59 € |
| 100 | 36,14260 € | 3.614,26 € |
| Unit Price without VAT: | 50,02000 € |
|---|---|
| Unit Price with VAT: | 59,52380 € |



