


1082590000 | |
|---|---|
DigiKey Part Number | 1082590000-ND |
Manufacturer | |
Manufacturer Product Number | 1082590000 |
Description | CONN HOOD TOP ENTRY SZ4 M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 4 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 4 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 5.669" L x 2.283" W x 3.957" H (144.00mm x 58.00mm x 100.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,93000 € | 35,93 € |
| 10 | 30,53800 € | 305,38 € |
| 25 | 28,62640 € | 715,66 € |
| 50 | 27,26120 € | 1.363,06 € |
| 100 | 25,96130 € | 2.596,13 € |
| 250 | 24,33808 € | 6.084,52 € |
| Unit Price without VAT: | 35,93000 € |
|---|---|
| Unit Price with VAT: | 42,75670 € |













