10797x0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10797x0000
RockStar ModuPlug sample Box Handling

1079740000

DigiKey Part Number
1079740000-ND
Manufacturer
Manufacturer Product Number
1079740000
Description
INSERT FEMALE 1POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
1
Size
-
Termination Style
Crimp
Voltage Rating
3000V
Current Rating (Amps)
250A
Contact Type
-
Operating Temperature
-50°C ~ 120°C
Color
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,02000 €46,02 €
1039,11200 €391,12 €
2536,66400 €916,60 €
5034,91520 €1.745,76 €
10033,25080 €3.325,08 €
25031,57620 €7.894,05 €
Manufacturers Standard Package
Unit Price without VAT:46,02000 €
Unit Price with VAT:54,76380 €