
1071500000 | |
|---|---|
DigiKey Part Number | 1071500000-ND |
Manufacturer | |
Manufacturer Product Number | 1071500000 |
Description | JUMPER TERM BLK 2POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Full Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.240" (6.10mm) | |
Style | Screw - Full Thread | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,97100 € | 19,71 € |
| 25 | 1,72160 € | 43,04 € |
| 50 | 1,56420 € | 78,21 € |
| 100 | 1,43290 € | 143,29 € |
| 250 | 1,29556 € | 323,89 € |
| 500 | 1,21526 € | 607,63 € |
| 1.000 | 1,15171 € | 1.151,71 € |
| 5.000 | 1,05261 € | 5.263,05 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |










