
1066860000 | |
|---|---|
DigiKey Part Number | 281-6441-ND |
Manufacturer | |
Manufacturer Product Number | 1066860000 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Green |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,55000 € | 83,55 € |
| Unit Price without VAT: | 83,55000 € |
|---|---|
| Unit Price with VAT: | 99,42450 € |

