
1065500000 | |
|---|---|
DigiKey Part Number | 1065500000-ND |
Manufacturer | |
Manufacturer Product Number | 1065500000 |
Description | JUMPER TERM BLK 3POS SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 1.260" (32.00mm) | |
Style | Connection Sleeve | |
For Use With/Related Products | WFF Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 € | 7,97 € |
| 10 | 6,77800 € | 67,78 € |
| 25 | 6,35320 € | 158,83 € |
| 50 | 6,04980 € | 302,49 € |
| 100 | 5,76110 € | 576,11 € |
| 250 | 5,40056 € | 1.350,14 € |
| 500 | 5,14294 € | 2.571,47 € |
| 1.000 | 4,89777 € | 4.897,77 € |
| Unit Price without VAT: | 7,97000 € |
|---|---|
| Unit Price with VAT: | 9,48430 € |




