
1065100000 | |
|---|---|
DigiKey Part Number | 1065100000-ND |
Manufacturer | |
Manufacturer Product Number | 1065100000 |
Description | JUMPER TERM BLK 2POS SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 1.654" (42.00mm) | |
Style | Connection Sleeve | |
For Use With/Related Products | WFF Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 10 | 11,71300 € | 117,13 € |
| 25 | 10,97960 € | 274,49 € |
| 50 | 10,45540 € | 522,77 € |
| 100 | 9,95660 € | 995,66 € |
| 250 | 9,33368 € | 2.333,42 € |
| 500 | 8,88868 € | 4.444,34 € |
| 1.000 | 8,46503 € | 8.465,03 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |





