
1064000000 | |
|---|---|
DigiKey Part Number | 1064000000-ND |
Manufacturer | |
Manufacturer Product Number | 1064000000 |
Description | JUMPER TERM BLK 6POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer Weidmüller | Pitch 0.469" (11.90mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 10 | 5,78100 € | 57,81 € |
| 30 | 5,34900 € | 160,47 € |
| 50 | 5,15960 € | 257,98 € |
| 100 | 4,91340 € | 491,34 € |
| 250 | 4,60576 € | 1.151,44 € |
| 500 | 4,38608 € | 2.193,04 € |
| 1.000 | 4,17696 € | 4.176,96 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

