
1063960000 | |
|---|---|
DigiKey Part Number | 281-4296-ND |
Manufacturer | |
Manufacturer Product Number | 1063960000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VAC, 42VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VAC, 42VDC | |
Current - Discharge (Nom) (8/20µS) | 500 A | |
Current - Discharge (Max) (8/20µS) | 1 kA | |
Voltage - Protection Level (VP) (2416) | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,94000 € | 28,94 € |
| 5 | 24,01400 € | 120,07 € |
| 10 | 22,15400 € | 221,54 € |
| 50 | 18,35100 € | 917,55 € |
| 100 | 16,90960 € | 1.690,96 € |
| 250 | 15,16296 € | 3.790,74 € |
| 500 | 14,17770 € | 7.088,85 € |
| Unit Price without VAT: | 28,94000 € |
|---|---|
| Unit Price with VAT: | 34,43860 € |




