
1063900000 | |
|---|---|
DigiKey Part Number | 1063900000-ND |
Manufacturer | |
Manufacturer Product Number | 1063900000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Weidmüller | Pitch 0.469" (11.90mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,17000 € | 41,70 € |
| 30 | 3,85900 € | 115,77 € |
| 50 | 3,72220 € | 186,11 € |
| 100 | 3,54450 € | 354,45 € |
| 250 | 3,32260 € | 830,65 € |
| 500 | 3,16410 € | 1.582,05 € |
| 1.000 | 3,01320 € | 3.013,20 € |
| 2.500 | 2,82478 € | 7.061,95 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

