
1063300000 | |
|---|---|
DigiKey Part Number | 281-3635-ND |
Manufacturer | |
Manufacturer Product Number | 1063300000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 1.260" (32.00mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,36000 € | 26,36 € |
| 10 | 22,40300 € | 224,03 € |
| 25 | 21,00000 € | 525,00 € |
| 50 | 19,99800 € | 999,90 € |
| 100 | 19,04420 € | 1.904,42 € |
| 250 | 17,85324 € | 4.463,31 € |
| 500 | 17,16604 € | 8.583,02 € |
| Unit Price without VAT: | 26,36000 € |
|---|---|
| Unit Price with VAT: | 31,36840 € |



