


1062210500 | |
|---|---|
DigiKey Part Number | 281-4293-ND |
Manufacturer | |
Manufacturer Product Number | 1062210500 |
Description | CBL 5POS RCPT RA TO PLUG 16.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Weidmüller | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,09000 € | 82,09 € |
| 10 | 69,78400 € | 697,84 € |
| 25 | 65,41800 € | 1.635,45 € |
| 50 | 62,29960 € | 3.114,98 € |
| 100 | 59,33020 € | 5.933,02 € |
| Unit Price without VAT: | 82,09000 € |
|---|---|
| Unit Price with VAT: | 97,68710 € |

