
1062010000 | |
|---|---|
DigiKey Part Number | 1062010000-ND |
Manufacturer | |
Manufacturer Product Number | 1062010000 |
Description | WIRE MARKER CLIP-ON 9.3X12MM YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.37" W x 0.47" L (9.3mm x 12.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Cable Diameter 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Manufacturer Weidmüller | Legend Blank |
Series | Color Yellow |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Wire Marker, Clip-On | Base Product Number |
Size 0.37" W x 0.47" L (9.3mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28400 € | 7,10 € |
| 50 | 0,27020 € | 13,51 € |
| 120 | 0,25408 € | 30,49 € |
| 360 | 0,23506 € | 84,62 € |
| 600 | 0,22672 € | 136,03 € |
| 1.080 | 0,21750 € | 234,90 € |
| 2.520 | 0,20487 € | 516,27 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

