
1059880000 | |
|---|---|
DigiKey Part Number | 1059880000-ND |
Manufacturer | |
Manufacturer Product Number | 1059880000 |
Description | LABEL ID/RATINGS 0.79"X0.31" YLL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Cotton Fabric 0.79" L x 0.31" W (20.0mm x 8.0mm) Yellow |
Datasheet | Datasheet |
Category | Length 0.315" (8.00mm) |
Manufacturer Weidmüller | Width 0.787" (19.99mm) |
Packaging Bulk | Material - Body Cotton Fabric |
Part Status Active | Material Fabric |
Label Type Die Cut | Label Size 0.79" L x 0.31" W (20.0mm x 8.0mm) |
Color - Background Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,64000 € | 389,64 € |
| 10 | 331,26000 € | 3.312,60 € |
| 25 | 313,41120 € | 7.835,28 € |
| Unit Price without VAT: | 389,64000 € |
|---|---|
| Unit Price with VAT: | 463,67160 € |

