
1059820000 | |
|---|---|
DigiKey Part Number | 1059820000-ND |
Manufacturer | |
Manufacturer Product Number | 1059820000 |
Description | LABEL ID/RATINGS 0.71"X0.24" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Cotton Fabric 0.71" L x 0.24" W (18.0mm x 6.0mm) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Weidmüller | Length 0.709" (18.00mm) |
Series | Width 0.236" (6.00mm) |
Packaging Bulk | Material - Body Cotton Fabric |
Part Status Active | Material Fabric |
Label Type Die Cut | Label Size 0.71" L x 0.24" W (18.0mm x 6.0mm) |
Applications Cable and Wire Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,64000 € | 389,64 € |
| 10 | 331,26000 € | 3.312,60 € |
| 25 | 313,41120 € | 7.835,28 € |
| Unit Price without VAT: | 389,64000 € |
|---|---|
| Unit Price with VAT: | 463,67160 € |

