
1055260000 | |
|---|---|
DigiKey Part Number | 281-1528-ND |
Manufacturer | |
Manufacturer Product Number | 1055260000 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1055260000 Models |
Category | Number of Positions 4 |
Manufacturer Weidmüller | Pitch 0.469" (11.90mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Yellow |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,54700 € | 35,47 € |
| 25 | 3,32400 € | 83,10 € |
| 50 | 3,16520 € | 158,26 € |
| 100 | 3,01410 € | 301,41 € |
| 250 | 2,82536 € | 706,34 € |
| 500 | 2,69054 € | 1.345,27 € |
| 1.000 | 2,56222 € | 2.562,22 € |
| 2.500 | 2,40198 € | 6.004,95 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |





