



1055160000 | |
|---|---|
DigiKey Part Number | 281-1527-ND |
Manufacturer | |
Manufacturer Product Number | 1055160000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1055160000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.469" (11.90mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,79100 € | 27,91 € |
| 25 | 2,61600 € | 65,40 € |
| 50 | 2,49100 € | 124,55 € |
| 100 | 2,37210 € | 237,21 € |
| 250 | 2,22356 € | 555,89 € |
| 500 | 2,11744 € | 1.058,72 € |
| 1.000 | 2,01643 € | 2.016,43 € |
| 2.500 | 1,89030 € | 4.725,75 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |




