
1053860000 | |
|---|---|
DigiKey Part Number | 281-3592-ND |
Manufacturer | |
Manufacturer Product Number | 1053860000 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1053860000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 $ | 3,16 $ |
| 10 | 2,68700 $ | 26,87 $ |
| 25 | 2,51880 $ | 62,97 $ |
| 50 | 2,39820 $ | 119,91 $ |
| 100 | 2,28370 $ | 228,37 $ |
| 250 | 2,14068 $ | 535,17 $ |
| 500 | 2,03850 $ | 1.019,25 $ |
| 1.000 | 1,94125 $ | 1.941,25 $ |
| 2.500 | 1,81981 $ | 4.549,52 $ |
| Unit Price without VAT: | 3,16000 $ |
|---|---|
| Unit Price with VAT: | 3,76040 $ |

























