
1053760000 | |
|---|---|
DigiKey Part Number | 281-3591-ND |
Manufacturer | |
Manufacturer Product Number | 1053760000 |
Description | JUMPER TERM BLK 3POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1053760000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.201" (5.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,70700 € | 17,07 € |
| 25 | 1,59920 € | 39,98 € |
| 50 | 1,52280 € | 76,14 € |
| 100 | 1,45000 € | 145,00 € |
| 250 | 1,35920 € | 339,80 € |
| 500 | 1,29428 € | 647,14 € |
| 1.000 | 1,23253 € | 1.232,53 € |
| 2.500 | 1,15541 € | 2.888,53 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |
























