
1053060000 | |
|---|---|
DigiKey Part Number | 281-3577-ND |
Manufacturer | |
Manufacturer Product Number | 1053060000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1053060000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,70900 € | 27,09 € |
| 25 | 2,53840 € | 63,46 € |
| 50 | 2,41720 € | 120,86 € |
| 100 | 2,30180 € | 230,18 € |
| 250 | 2,15764 € | 539,41 € |
| 500 | 2,05464 € | 1.027,32 € |
| 1.000 | 1,95663 € | 1.956,63 € |
| 2.500 | 1,83425 € | 4.585,62 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |








