
1052060000 | |
|---|---|
DigiKey Part Number | 281-3089-ND |
Manufacturer | |
Manufacturer Product Number | 1052060000 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1052060000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.240" (6.10mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 20 | 6,66250 € | 133,25 € |
| 40 | 6,34400 € | 253,76 € |
| 60 | 6,16517 € | 369,91 € |
| 100 | 5,94690 € | 594,69 € |
| 260 | 5,55931 € | 1.445,42 € |
| 500 | 5,30884 € | 2.654,42 € |
| 1.000 | 5,05573 € | 5.055,73 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |












