



1047680000 | |
|---|---|
DigiKey Part Number | 281-8803-ND |
Manufacturer | |
Manufacturer Product Number | 1047680000 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 1-20 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Flange (Mounting) |
Part Status Last Time Buy | Color Gray |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 1 | Housing Material Thermoplastic, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 127 A | Torque - Screw 2.4-4 Nm (21.2-35.4 Lb-In) |
Voltage 600 V | Screw Thread M6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,93800 € | 118,76 € |
| Unit Price without VAT: | 5,93800 € |
|---|---|
| Unit Price with VAT: | 7,06622 € |

