1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047360000

DigiKey Part Number
281-8799-ND
Manufacturer
Manufacturer Product Number
1047360000
Description
TERM BLOCK 1POS SIDE ENTRY PCB
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
1-20 AWG
Manufacturer
Weidmüller
Mounting Type
Through Hole
Series
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Packaging
Bulk
Features
Flange (Mounting)
Part Status
Last Time Buy
Color
Gray
Number of Levels
1
Operating Temperature
-50°C ~ 120°C
Positions Per Level
1
Housing Material
Thermoplastic, Wemid
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
127 A
Torque - Screw
2.4-4 Nm (21.2-35.4 Lb-In)
Voltage
600 V
Screw Thread
M6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
205,99200 €119,84 €
Manufacturers Standard Package
Unit Price without VAT:5,99200 €
Unit Price with VAT:7,13048 €