
1047320000 | |
|---|---|
DigiKey Part Number | 1047320000-ND |
Manufacturer | |
Manufacturer Product Number | 1047320000 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Category | Wire Gauge 1-20 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Flange (Mounting) |
Part Status Obsolete | Color Green |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 1 | Housing Material Thermoplastic, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 127 A | Torque - Screw 2.4-4 Nm (21.2-35.4 Lb-In) |
Voltage 600 V | Screw Thread M6 |

