Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1045730000 | |
|---|---|
DigiKey Part Number | 1045730000-ND |
Manufacturer | |
Manufacturer Product Number | 1045730000 |
Description | LP 5.08 |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Part Status Last Time Buy | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1067560000 | Weidmüller | 99 | 1067560000-ND | 2,11000 € | Parametric Equivalent |
| 1594400000 | Weidmüller | 94 | 1594400000-ND | 2,40000 € | Parametric Equivalent |
| 1934250000 | Weidmüller | 1.586 | 281-4888-ND | 2,26000 € | Parametric Equivalent |
| 1934470000 | Weidmüller | 0 | 1934470000-ND | 1,00708 € | Parametric Equivalent |
| 1975360000 | Weidmüller | 44 | 1975360000-ND | 2,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 0,95976 € | 161,24 € |
| Unit Price without VAT: | 0,95976 € |
|---|---|
| Unit Price with VAT: | 1,14211 € |







