
1043370000 | |
|---|---|
DigiKey Part Number | 281-8767-ND |
Manufacturer | |
Manufacturer Product Number | 1043370000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 17 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-2.5mm² |
Part Status Obsolete | Color Black |
Type Plug, Male Pins | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 20A | Insulation Height 0.744" (18.90mm) |
Voltage - IEC 1 kV |









