1041610000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1041610000
1041610000
1041610000

1041610000

DigiKey Part Number
281-1475-ND
Manufacturer
Manufacturer Product Number
1041610000
Description
CONN TERM BLK FEED THRU 12-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.1mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,85000 €10,85 €
107,70400 €77,04 €
256,82600 €170,65 €
506,29680 €314,84 €
1005,86910 €586,91 €
2505,43464 €1.358,66 €
5005,18632 €2.593,16 €
1.0004,99270 €4.992,70 €
Manufacturers Standard Package
Unit Price without VAT:10,85000 €
Unit Price with VAT:12,91150 €