1036150000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 5,94080 €
Datasheet
Image for 1036150000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1036150000

DigiKey Part Number
1036150000-ND
Manufacturer
Manufacturer Product Number
1036150000
Description
TERM BLOCK HDR 10POS 3.81MM
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.150" (3.81mm)
Manufacturer
Weidmüller
Header Orientation
Vertical
Series
Termination Style
Solder
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Color
Green
Type
Header, Male Pins, Shrouded (4 Side)
Features
Mating Flange
Number of Positions
10
Contact Tail Length
0.059" (1.50mm)
Positions Per Level
5
Insulation Height
0.862" (21.89mm)
Number of Levels
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1035980000Weidmüller01035980000-ND5,94080 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable