
1028580000 | |
|---|---|
DigiKey Part Number | 1028580000-ND |
Manufacturer | |
Manufacturer Product Number | 1028580000 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Post - Dual 42.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 1028580000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Post - Dual | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 42.0mm | |
Termination Style | Stud | |
Current - IEC | 269 A | |
Voltage - IEC | 1 kV | |
Current - UL | 310 A | |
Voltage - UL | 1 kV | |
Wire Gauge or Range - AWG | 250MCM (kcmil)-10 AWG | |
Wire Gauge or Range - mm² | 6-150mm² | |
Features | - | |
Housing Color | Blue | |
Length | 5.197" (132.00mm) | |
Height (Max) | 3.169" (80.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,97000 € | 36,97 € |
| 10 | 26,84900 € | 268,49 € |
| 25 | 24,26080 € | 606,52 € |
| 50 | 22,74580 € | 1.137,29 € |
| 100 | 21,54640 € | 2.154,64 € |
| 250 | 20,34940 € | 5.087,35 € |
| Unit Price without VAT: | 36,97000 € |
|---|---|
| Unit Price with VAT: | 43,99430 € |

















