1026860000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1026860000
1026860000
1026860000

1026860000

DigiKey Part Number
1026860000-ND
Manufacturer
Manufacturer Product Number
1026860000
Description
TERM BLOCK HDR 3POS 7.62MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
29A
Voltage - IEC
630 V
Current - UL
20 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Mating and Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.120" (3.05mm)
Insulation Height
0.330" (8.38mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,26300 €22,63 €
251,97840 €49,46 €
501,79980 €89,99 €
1001,65130 €165,13 €
2501,49668 €374,17 €
5001,40650 €703,25 €
1.0001,33526 €1.335,26 €
5.0001,22439 €6.121,95 €
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €