16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1026350000

DigiKey Part Number
1026350000-ND
Manufacturer
Manufacturer Product Number
1026350000
Description
TERM BLOCK PLUG 16POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
16
Manufacturer
Weidmüller
Number of Levels
1
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
Plug Wire Entry
90°
Part Status
Active
Termination Style
Screwless - Leg Spring, Push-In Spring
Type
Plug, Female Sockets
Mounting Type
Free Hanging (In-Line)
Number of Positions
16
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Factory Stock: 504
Check for Additional Incoming Stock

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1812,73389 €229,21 €
Manufacturers Standard Package
Unit Price without VAT:12,73389 €
Unit Price with VAT:15,15333 €