1023350000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1023350000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1023350000

DigiKey Part Number
281-5431-ND
Manufacturer
Manufacturer Product Number
1023350000
Description
INSERT FEMALE 8POS+1GND SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Insert 8+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
8+Ground
Size
8
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
110A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,88000 €80,88 €
1068,74800 €687,48 €
2564,44760 €1.611,19 €
5061,37480 €3.068,74 €
10058,51430 €5.851,43 €
Manufacturers Standard Package
Unit Price without VAT:80,88000 €
Unit Price with VAT:96,24720 €