1023230000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1023230000
RockStar ModuPlug sample Box Handling

1023230000

DigiKey Part Number
1023230000-ND
Manufacturer
Manufacturer Product Number
1023230000
Description
INSERT FEMALE 4+2POS+1GND SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert 4+2+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
4+2+Ground
Size
6
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
80A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,32000 €33,32 €
1028,32200 €283,22 €
2526,54960 €663,74 €
5025,28320 €1.264,16 €
10024,07760 €2.407,76 €
25022,57212 €5.643,03 €
Manufacturers Standard Package
Unit Price without VAT:33,32000 €
Unit Price with VAT:39,65080 €