


1023220000 | |
|---|---|
DigiKey Part Number | 281-4242-ND |
Manufacturer | |
Manufacturer Product Number | 1023220000 |
Description | INSERT MALE 4+0POS+1GND SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert 4+0+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+0+Ground | |
Size | 6 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 80A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 € | 25,65 € |
| 10 | 21,80200 € | 218,02 € |
| 25 | 20,43640 € | 510,91 € |
| 50 | 19,46120 € | 973,06 € |
| 100 | 18,53310 € | 1.853,31 € |
| 250 | 17,37412 € | 4.343,53 € |
| 500 | 16,66282 € | 8.331,41 € |
| Unit Price without VAT: | 25,65000 € |
|---|---|
| Unit Price with VAT: | 30,52350 € |
























