1021600000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1021600000
1021600000
1021600000

1021600000

DigiKey Part Number
1021600000-ND
Manufacturer
Manufacturer Product Number
1021600000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1021600000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.1mm
Termination Style
Screw, Tab
Current - IEC
12 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,58000 €9,58 €
106,80000 €68,00 €
256,01480 €150,37 €
505,53980 €276,99 €
1005,15490 €515,49 €
2504,76312 €1.190,78 €
5004,53884 €2.269,42 €
1.0004,36376 €4.363,76 €
Manufacturers Standard Package
Unit Price without VAT:9,58000 €
Unit Price with VAT:11,40020 €