Parametric Equivalent

1021280000 | |
|---|---|
DigiKey Part Number | 281-1021280000-ND |
Manufacturer | |
Manufacturer Product Number | 1021280000 |
Description | SAISW-3/7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Tin |
Series | Color Black |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation A | Contact Material Copper Zinc |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1007090000 | Weidmüller | 0 | 281-1007090000-ND | 12,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,43000 € | 9,43 € |
| Unit Price without VAT: | 9,43000 € |
|---|---|
| Unit Price with VAT: | 11,22170 € |


